Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1961FRR36 | |
|---|---|
DigiKey Part Number | 541-RNR55H1961FRR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H1961FRR36 |
Description | RES 1.96K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H1961FRR36 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1961FRB14 | Vishay Dale | 0 | RNC55H1961FRB14-ND | 10,22260 zł | Parametric Equivalent |
| RNC55H1961FRBSL | Vishay Dale | 0 | RNC55H1961FRBSL-ND | 12,02380 zł | Parametric Equivalent |
| RNC55H1961FRR36 | Vishay Dale | 0 | 541-RNC55H1961FRR36TR-ND | 2,65754 zł | Parametric Equivalent |
| RNC55H1961FRRE5 | Vishay Dale | 0 | 541-RNC55H1961FRRE5TR-ND | 3,34238 zł | Parametric Equivalent |
| RNC55H1961FRRSL | Vishay Dale | 0 | RNC55H1961FRRSL-ND | 12,02380 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,15468 zł | 15 773,40 zł |
| Unit Price without VAT: | 3,15468 zł |
|---|---|
| Unit Price with VAT: | 3,88026 zł |



