Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50J1330FSRE8 | |
|---|---|
DigiKey Part Number | 541-RNR50J1330FSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50J1330FSRE8 |
Description | RES 133 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1330DSB14 | Vishay Dale | 0 | RNC50J1330DSB14-ND | 27,29220 zł | Parametric Equivalent |
| RNC50J1330DSBSL | Vishay Dale | 0 | RNC50J1330DSBSL-ND | 32,15880 zł | Parametric Equivalent |
| RNC50J1330DSR36 | Vishay Dale | 0 | RNC50J1330DSR36-ND | 8,12419 zł | Parametric Equivalent |
| RNC50J1330DSRE5 | Vishay Dale | 0 | 541-RNC50J1330DSRE5TR-ND | 9,86702 zł | Parametric Equivalent |
| RNC50J1330DSRE6 | Vishay Dale | 0 | RNC50J1330DSRE6-ND | 9,23751 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,14620 zł | 18 292,40 zł |
| Unit Price without VAT: | 9,14620 zł |
|---|---|
| Unit Price with VAT: | 11,24983 zł |



