Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H2002BRRSL | |
|---|---|
DigiKey Part Number | RNR50H2002BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H2002BRRSL |
Description | RES 20K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H2002BRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H2002BRB14 | Vishay Dale | 0 | RNC50H2002BRB14-ND | 34,53850 zł | Parametric Equivalent |
| RNC50H2002BRB1431 | Vishay Dale | 0 | 541-RNC50H2002BRB1431-ND | 37,05670 zł | Parametric Equivalent |
| RNC50H2002BRBSL | Vishay Dale | 0 | RNC50H2002BRBSL-ND | 40,57530 zł | Parametric Equivalent |
| RNC50H2002BRBSL31 | Vishay Dale | 0 | 541-RNC50H2002BRBSL31TR-ND | 43,71300 zł | Parametric Equivalent |
| RNC50H2002BRR36 | Vishay Dale | 0 | RNC50H2002BRR36-ND | 8,66281 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,88120 zł | 4 788,12 zł |
| Unit Price without VAT: | 47,88120 zł |
|---|---|
| Unit Price with VAT: | 58,89388 zł |



