Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H1211BPRE6 | |
|---|---|
DigiKey Part Number | 541-RNR50H1211BPRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H1211BPRE6 |
Description | RES 1.21K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H1211BPRE6 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H1211BPB14 | Vishay Dale | 0 | RNR50H1211BPB14-ND | 40,57530 zł | Parametric Equivalent |
| RNR50H1211BPBSL | Vishay Dale | 0 | RNR50H1211BPBSL-ND | 47,88120 zł | Parametric Equivalent |
| RNR50H1211BPR36 | Vishay Dale | 0 | 541-RNR50H1211BPR36TR-ND | 10,54798 zł | Parametric Equivalent |
| RNR50H1211BPRE5 | Vishay Dale | 0 | 541-RNR50H1211BPRE5TR-ND | 12,50654 zł | Parametric Equivalent |
| RNR50H1211BPRSL | Vishay Dale | 0 | RNR50H1211BPRSL-ND | 47,88120 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,73509 zł | 11 735,09 zł |
| Unit Price without VAT: | 11,73509 zł |
|---|---|
| Unit Price with VAT: | 14,43416 zł |


