RNR50H1210BPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 40,57530 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 47,88120 zł
Datasheet
121 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H1210BPBSL

DigiKey Part Number
RNR50H1210BPBSL-ND
Manufacturer
Manufacturer Product Number
RNR50H1210BPBSL
Description
RES 121 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
121 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H1210BPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR50H1210BPB14Vishay Dale0RNR50H1210BPB14-ND40,57530 złParametric Equivalent
RNR50H1210BPRSLVishay Dale0RNR50H1210BPRSL-ND47,88120 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10047,88120 zł4 788,12 zł
Manufacturers Standard Package
Unit Price without VAT:47,88120 zł
Unit Price with VAT:58,89388 zł