Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70J4643BMB14 | |
|---|---|
DigiKey Part Number | 541-RNC70J4643BMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC70J4643BMB14 |
Description | RES 464K OHM 0.1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70J4643BMR64 | Vishay Dale | 0 | 541-RNC70J4643BMR64TR-ND | 38,10736 zł | Parametric Equivalent |
| RNC70J4643BMRE5 | Vishay Dale | 0 | 541-RNC70J4643BMRE5TR-ND | 40,60994 zł | Parametric Equivalent |
| RNC70J4643BMRE6 | Vishay Dale | 0 | 541-RNC70J4643BMRE6TR-ND | 38,51284 zł | Parametric Equivalent |
| RNC70J4643BMRE7 | Vishay Dale | 0 | 541-RNC70J4643BMRE7TR-ND | 38,10737 zł | Parametric Equivalent |
| RNC70J4643BMRE8 | Vishay Dale | 0 | 541-RNC70J4643BMRE8TR-ND | 38,10737 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 79,55990 zł | 7 955,99 zł |
| Unit Price without VAT: | 79,55990 zł |
|---|---|
| Unit Price with VAT: | 97,85868 zł |


