RNC65H2801BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 57,20650 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 67,51640 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 61,52440 zł
Datasheet
2.8 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H2801BRRSL

DigiKey Part Number
541-RNC65H2801BRRSL-ND
Manufacturer
Manufacturer Product Number
RNC65H2801BRRSL
Description
RES 2.8K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65H2801BRB14Vishay Dale0541-RNC65H2801BRB14-ND57,20650 złParametric Equivalent
RNC65H2801BRBSLVishay Dale0541-RNC65H2801BRBSL-ND67,51640 złParametric Equivalent
RNC65J2801BRB14Vishay Dale0541-RNC65J2801BRB14-ND61,52440 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10067,51640 zł6 751,64 zł
Manufacturers Standard Package
Unit Price without VAT:67,51640 zł
Unit Price with VAT:83,04517 zł