RNC65H2743BRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 57,20650 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,21442 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,76557 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,69928 zł
Datasheet
274 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H2743BRRE7

DigiKey Part Number
541-RNC65H2743BRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65H2743BRRE7
Description
RES 274K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
274 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65H2743BRB14Vishay Dale0541-RNC65H2743BRB14-ND57,20650 złParametric Equivalent
RNC65H2743BRRE5Vishay Dale0541-RNC65H2743BRRE5TR-ND26,21442 złParametric Equivalent
RNC65H2743BRRE6Vishay Dale0541-RNC65H2743BRRE6TR-ND24,76557 złParametric Equivalent
RNC65H2743BRRE8Vishay Dale0541-RNC65H2743BRRE8TR-ND23,69928 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50024,02159 zł36 032,39 zł
Manufacturers Standard Package
Unit Price without VAT:24,02159 zł
Unit Price with VAT:29,54656 zł