Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H2323FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65H2323FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65H2323FRB14 |
Description | RES 232K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H2323FRRE5 | Vishay Dale | 0 | 541-RNC65H2323FRRE5TR-ND | 15,81208 zł | Parametric Equivalent |
| RNC65H2323FRRE6 | Vishay Dale | 0 | 541-RNC65H2323FRRE6TR-ND | 14,86950 zł | Parametric Equivalent |
| RNC65H2323FRRE7 | Vishay Dale | 0 | 541-RNC65H2323FRRE7TR-ND | 14,38537 zł | Parametric Equivalent |
| RNC65H2323FRRE8 | Vishay Dale | 0 | 541-RNC65H2323FRRE8TR-ND | 14,06903 zł | Parametric Equivalent |
| RNC70H2323FRB14 | Vishay Dale | 0 | 541-RNC70H2323FRB14-ND | 40,16880 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,53850 zł | 3 453,85 zł |
| Unit Price without VAT: | 34,53850 zł |
|---|---|
| Unit Price with VAT: | 42,48236 zł |


