Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H1273FRBSL | |
|---|---|
DigiKey Part Number | 541-RNC65H1273FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC65H1273FRBSL |
Description | RES 127K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H1273FRB14 | Vishay Dale | 0 | 541-RNC65H1273FRB14-ND | 34,53850 zł | Parametric Equivalent |
| RNC70H1273FRB14 | Vishay Dale | 0 | 541-RNC70H1273FRB14-ND | 40,16880 zł | Parametric Equivalent |
| RNC70J1273FRB14 | Vishay Dale | 0 | 541-RNC70J1273FRB14-ND | 57,30520 zł | Parametric Equivalent |
| RNC70J1273FRRE5 | Vishay Dale | 0 | 541-RNC70J1273FRRE5TR-ND | 30,70392 zł | Parametric Equivalent |
| RNC70J1273FRRE6 | Vishay Dale | 0 | 541-RNC70J1273FRRE6TR-ND | 29,04753 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,57530 zł | 4 057,53 zł |
| Unit Price without VAT: | 40,57530 zł |
|---|---|
| Unit Price with VAT: | 49,90762 zł |


