RNC65H11R3FRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,53850 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,81208 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,86950 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,38537 zł
Datasheet
11.3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H11R3FRRE8

DigiKey Part Number
541-RNC65H11R3FRRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65H11R3FRRE8
Description
RES 11.3 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65H11R3FRB14Vishay Dale0541-RNC65H11R3FRB14-ND34,53850 złParametric Equivalent
RNC65H11R3FRRE5Vishay Dale0541-RNC65H11R3FRRE5TR-ND15,81208 złParametric Equivalent
RNC65H11R3FRRE6Vishay Dale0541-RNC65H11R3FRRE6TR-ND14,86950 złParametric Equivalent
RNC65H11R3FRRE7Vishay Dale0541-RNC65H11R3FRRE7TR-ND14,38537 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,06903 zł28 138,06 zł
Manufacturers Standard Package
Unit Price without VAT:14,06903 zł
Unit Price with VAT:17,30491 zł