Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H1002FPRE5 | |
|---|---|
DigiKey Part Number | 541-RNC65H1002FPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65H1002FPRE5 |
Description | RES 10K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H1002FPB14 | Vishay Dale | 0 | 541-RNC65H1002FPB14-ND | 34,53850 zł | Parametric Equivalent |
| RNC65J1002FPB14 | Vishay Dale | 0 | 541-RNC65J1002FPB14-ND | 38,84530 zł | Parametric Equivalent |
| RNC70H1002FPB14 | Vishay Dale | 0 | 541-RNC70H1002FPB14-ND | 40,16880 zł | Parametric Equivalent |
| RNR65H1002FPB14 | Vishay Dale | 0 | 541-RNR65H1002FPB14-ND | 40,57530 zł | Parametric Equivalent |
| RNR65H1002FPBSL | Vishay Dale | 0 | 541-RNR65H1002FPBSL-ND | 47,88120 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,81208 zł | 7 906,04 zł |
| Unit Price without VAT: | 15,81208 zł |
|---|---|
| Unit Price with VAT: | 19,44886 zł |


