Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C75R0FRRE711 | |
|---|---|
DigiKey Part Number | 541-RLR20C75R0FRRE711TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C75R0FRRE711 |
Description | RES 75 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C75R0FRB14 | Vishay Dale | 0 | RLR20C75R0FRB14-ND | 13,16930 zł | Parametric Equivalent |
| RLR20C75R0FRB1411 | Vishay Dale | 0 | 541-RLR20C75R0FRB1411-ND | 16,26600 zł | Parametric Equivalent |
| RLR20C75R0FRBSL | Vishay Dale | 0 | RLR20C75R0FRBSL-ND | 15,54030 zł | Parametric Equivalent |
| RLR20C75R0FRBSL11 | Vishay Dale | 0 | 541-RLR20C75R0FRBSL11TR-ND | 19,24490 zł | Parametric Equivalent |
| RLR20C75R0FRR36 | Vishay Dale | 0 | RLR20C75R0FRR36-ND | 5,66809 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,50577 zł | 12 758,66 zł |
| Unit Price without VAT: | 8,50577 zł |
|---|---|
| Unit Price with VAT: | 10,46210 zł |


