ERL053K3200FKEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,39446 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,82180 zł
Datasheet
3.32 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL053K3200FKEB500

DigiKey Part Number
541-ERL053K3200FKEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERL053K3200FKEB500
Description
RES 3.32K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL053K3200FKEA500Vishay Dale0541-ERL053K3200FKEA500TR-ND3,39446 złParametric Equivalent
ERL053K3200FKEK500Vishay Dale0541-ERL053K3200FKEK500-ND16,82180 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,69066 zł4 690,66 zł
Manufacturers Standard Package
Unit Price without VAT:4,69066 zł
Unit Price with VAT:5,76951 zł