RNC55K9760FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,69390 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,02380 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 98
Unit Price: 33,25000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 13,90790 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,22260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,65754 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,34238 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,76801 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,87606 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,15468 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,94628 zł
Datasheet
976 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K9760FMBSL

DigiKey Part Number
RNC55K9760FMBSL-ND
Manufacturer
Manufacturer Product Number
RNC55K9760FMBSL
Description
RES 976 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
976 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K9760FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H9760BRB14Vishay Dale0RNC55H9760BRB14-ND24,69390 złUpgrade
RNC55H9760BSB14Vishay Dale0RNC55H9760BSB14-ND0,00000 złUpgrade
RNC55H9760FRBSLVishay Dale0RNC55H9760FRBSL-ND12,02380 złUpgrade
RNC55H9760FSB14Vishay Dale98541-RNC55H9760FSB14-ND33,25000 złUpgrade
RNC55J9760BSB14Vishay Dale0RNC55J9760BSB14-ND0,00000 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0006,87606 zł6 876,06 zł
Unit Price without VAT:6,87606 zł
Unit Price with VAT:8,45755 zł