RNC55K8451FMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,22260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,22640 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,41670 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,34238 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,41670 zł
Datasheet
8.45 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K8451FMB14

DigiKey Part Number
541-RNC55K8451FMB14-ND
Manufacturer
Manufacturer Product Number
RNC55K8451FMB14
Description
RES 8.45K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K8451FMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H8451FMB14Vishay Dale0RNC55H8451FMB14-ND10,22260 złParametric Equivalent
RNC55H8451FMB1465Vishay Dale0541-RNC55H8451FMB1465-ND13,22640 złParametric Equivalent
RNC55H8451FMBSL65Vishay Dale0541-RNC55H8451FMBSL65TR-ND14,41670 złParametric Equivalent
RNC55H8451FMRE5Vishay Dale0541-RNC55H8451FMRE5TR-ND3,34238 złParametric Equivalent
RNC55H8451FMRSL65Vishay Dale0541-RNC55H8451FMRSL65-ND14,41670 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0005,76801 zł5 768,01 zł
Unit Price without VAT:5,76801 zł
Unit Price with VAT:7,09465 zł