Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55K7502FSBSL | |
|---|---|
DigiKey Part Number | RNC55K7502FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K7502FSBSL |
Description | RES 75K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K7502FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K7502FPB14 | Vishay Dale | 0 | RNC55K7502FPB14-ND | 5,76801 zł | Direct |
| RNC55K7502FRB14 | Vishay Dale | 0 | RNC55K7502FRB14-ND | 5,76801 zł | Direct |
| RNC55H7502DPBSL | Vishay Dale | 0 | RNC55H7502DPBSL-ND | 22,44500 zł | Upgrade |
| RNC55H7502DPR36 | Vishay Dale | 0 | RNC55H7502DPR36-ND | 5,01907 zł | Upgrade |
| RNC55H7502DPRE6 | Vishay Dale | 0 | RNC55H7502DPRE6-ND | 5,76801 zł | Upgrade |


