Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55K7501FSB1465 | |
|---|---|
DigiKey Part Number | 541-RNC55K7501FSB1465-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K7501FSB1465 |
Description | RES 7.5K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K7501FSB1465 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H7501DSB14 | Vishay Dale | 0 | RNC55H7501DSB14-ND | 0,00000 zł | Parametric Equivalent |
| RNC55H7501DSBSL | Vishay Dale | 0 | RNC55H7501DSBSL-ND | 0,00000 zł | Parametric Equivalent |
| RNC55H7501DSRSL | Vishay Dale | 0 | RNC55H7501DSRSL-ND | 0,00000 zł | Parametric Equivalent |
| RNC55H7501FSB14 | Vishay Dale | 90 | RNC55H7501FSB14-ND | 33,25000 zł | Parametric Equivalent |
| RNC55H7501FSB1465 | Vishay Dale | 0 | 541-RNC55H7501FSB1465-ND | 25,93380 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,34671 zł | 8 346,71 zł |
| Unit Price without VAT: | 8,34671 zł |
|---|---|
| Unit Price with VAT: | 10,26645 zł |


