RNC55K4993FSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 9,00375 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 35,92850 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 14,86730 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,15430 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,77461 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,15430 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 14,86730 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,15430 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,13780 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,77461 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,15430 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 47,73110 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,03610 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7
Unit Price: 23,66000 zł
Datasheet
499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K4993FSRSL

DigiKey Part Number
RNC55K4993FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K4993FSRSL
Description
RES 499K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K4993FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K4993FPRE6Vishay Dale0RNC55K4993FPRE6-ND9,00375 złDirect
RNC55H4993BRB14Vishay Dale0RNC55H4993BRB14-ND35,92850 złUpgrade
RNC55H4993FPB14Vishay Dale0RNC55H4993FPB14-ND14,86730 złUpgrade
RNC55H4993FPBSLVishay Dale0RNC55H4993FPBSL-ND16,15430 złUpgrade
RNC55H4993FPRE6Vishay Dale0RNC55H4993FPRE6-ND4,77461 złUpgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types