RNC55K3652FSB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 5,76801 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,22260 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,02380 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,02380 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,22260 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,02380 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,02380 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 40
Unit Price: 26,82000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 65
Unit Price: 29,91000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,93380 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,93275 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,93275 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,08576 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,67081 zł
Datasheet
36.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K3652FSB14

DigiKey Part Number
RNC55K3652FSB14-ND
Manufacturer
Manufacturer Product Number
RNC55K3652FSB14
Description
RES 36.5K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
36.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K3652FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K3652FPB14Vishay Dale0RNC55K3652FPB14-ND5,76801 złDirect
RNC55H3652FMB14Vishay Dale0RNC55H3652FMB14-ND10,22260 złUpgrade
RNC55H3652FMBSLVishay Dale0RNC55H3652FMBSL-ND12,02380 złUpgrade
RNC55H3652FMRSLVishay Dale0RNC55H3652FMRSL-ND12,02380 złUpgrade
RNC55H3652FPB14Vishay Dale0RNC55H3652FPB14-ND10,22260 złUpgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types