RNC55K2672FSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 5,76801 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 5,76801 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,22260 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,02380 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,02380 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,23200 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,22640 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,93275 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,93275 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,08576 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,67081 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,45771 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,31839 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,25360 zł
Datasheet
26.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K2672FSRSL

DigiKey Part Number
RNC55K2672FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K2672FSRSL
Description
RES 26.7K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K2672FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K2672FMB14Vishay Dale0RNC55K2672FMB14-ND5,76801 złDirect
RNC55K2672FRB14Vishay Dale0RNC55K2672FRB14-ND5,76801 złDirect
RNC55H2672FMB14Vishay Dale0RNC55H2672FMB14-ND10,22260 złUpgrade
RNC55H2672FRBSLVishay Dale0RNC55H2672FRBSL-ND12,02380 złUpgrade
RNC55H2672FRRSLVishay Dale0RNC55H2672FRRSL-ND12,02380 złUpgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types