RNC55K1433FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,60720 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,22260 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,09595 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 490
Unit Price: 6,46000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
143 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K1433FMBSL

DigiKey Part Number
RNC55K1433FMBSL-ND
Manufacturer
Manufacturer Product Number
RNC55K1433FMBSL
Description
RES 143K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
143 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K1433FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K1433FSBSLVishay Dale0RNC55K1433FSBSL-ND0,00000 złDirect
RNC55H1433BSB14Vishay Dale0RNC55H1433BSB14-ND0,00000 złUpgrade
RNC55H1433BSBSLVishay Dale0RNC55H1433BSBSL-ND0,00000 złUpgrade
RNC55H1433BSR36Vishay Dale0RNC55H1433BSR36-ND0,00000 złUpgrade
RNC55H1433BSRE6Vishay Dale0RNC55H1433BSRE6-ND0,00000 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0006,87606 zł6 876,06 zł
Unit Price without VAT:6,87606 zł
Unit Price with VAT:8,45755 zł