Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1401FRB14 | |
|---|---|
DigiKey Part Number | RNR55H1401FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H1401FRB14 |
Description | RES 1.4K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H1401FRB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J1401DPB14 | Vishay Dale | 0 | RNR55J1401DPB14-ND | 28,50340 zł | Upgrade |
| RNR55J1401DSB14 | Vishay Dale | 0 | RNR55J1401DSB14-ND | 28,50340 zł | Upgrade |
| RNC55H1401DRB14 | Vishay Dale | 0 | RNC55H1401DRB14-ND | 20,60720 zł | Parametric Equivalent |
| RNC55H1401DRBSL | Vishay Dale | 0 | RNC55H1401DRBSL-ND | 22,44500 zł | Parametric Equivalent |
| RNC55H1401DRRE5 | Vishay Dale | 0 | 541-RNC55H1401DRRE5TR-ND | 6,18904 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,25360 zł | 1 225,36 zł |
| Unit Price without VAT: | 12,25360 zł |
|---|---|
| Unit Price with VAT: | 15,07193 zł |



