Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55K1181FSB14 | |
|---|---|
DigiKey Part Number | RNC55K1181FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K1181FSB14 |
Description | RES 1.18K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.18 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K1181FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K1181FRB14 | Vishay Dale | 0 | RNC55K1181FRB14-ND | 5,76801 zł | Direct |
| RNC55H1181FPB14 | Vishay Dale | 0 | RNC55H1181FPB14-ND | 10,22260 zł | Upgrade |
| RNC55H1181FSB1465 | Vishay Dale | 0 | 541-RNC55H1181FSB1465-ND | 13,22640 zł | Parametric Equivalent |
| RNC55H1181FSR3865 | Vishay Dale | 0 | 541-RNC55H1181FSR3865TR-ND | 4,93275 zł | Parametric Equivalent |
| RNC55H1181FSRE565 | Vishay Dale | 0 | 541-RNC55H1181FSRE565TR-ND | 6,08576 zł | Parametric Equivalent |



