Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55K3650FMB14 | |
|---|---|
DigiKey Part Number | RNC55K3650FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K3650FMB14 |
Description | RES 365 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K3650FMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3650BMRE6 | Vishay Dale | 0 | RNC55H3650BMRE6-ND | 5,86503 zł | Upgrade |
| RNC55H3650BMRSL | Vishay Dale | 0 | RNC55H3650BMRSL-ND | 26,87000 zł | Upgrade |
| RNC55H3650BRB14 | Vishay Dale | 0 | RNC55H3650BRB14-ND | 24,69390 zł | Upgrade |
| RNC55H3650BSB14 | Vishay Dale | 0 | RNC55H3650BSB14-ND | 0,00000 zł | Upgrade |
| RNC55H3650BSBSL | Vishay Dale | 0 | RNC55H3650BSBSL-ND | 0,00000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,76801 zł | 5 768,01 zł |
| Unit Price without VAT: | 5,76801 zł |
|---|---|
| Unit Price with VAT: | 7,09465 zł |


