RNC55H8253FSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 14,86730 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 14,86730 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 378
Unit Price: 19,21000 zł
Datasheet
825 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H8253FSBSL

DigiKey Part Number
RNC55H8253FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55H8253FSBSL
Description
RES 825K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
825 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H8253FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H8253FPB14Vishay Dale0RNC55H8253FPB14-ND14,86730 złDirect
RNC55H8253FRB14Vishay Dale0RNC55H8253FRB14-ND14,86730 złDirect
RNC55H8253FSB14Vishay Dale378RNC55H8253FSB14-ND19,21000 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types