Direct
Upgrade

RNC55H23R4BRB14 | |
|---|---|
DigiKey Part Number | RNC55H23R4BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H23R4BRB14 |
Description | RES 23.4 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.4 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H23R4BRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H23R4BSB14 | Vishay Dale | 0 | RNC55H23R4BSB14-ND | 0,00000 zł | Direct |
| RNC55J23R4BSB14 | Vishay Dale | 0 | RNC55J23R4BSB14-ND | 0,00000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,96240 zł | 3 096,24 zł |
| Unit Price without VAT: | 30,96240 zł |
|---|---|
| Unit Price with VAT: | 38,08375 zł |


