Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J1962FSB14 | |
|---|---|
DigiKey Part Number | RNC55J1962FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J1962FSB14 |
Description | RES 19.6K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 19.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1962FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1962DSB1465 | Vishay Dale | 0 | 541-RNC55J1962DSB1465-ND | 26,87000 zł | Parametric Equivalent |
| RNC55J1962DSRE565 | Vishay Dale | 0 | 541-RNC55J1962DSRE565TR-ND | 9,57020 zł | Parametric Equivalent |
| RNC55J1962DSRE665 | Vishay Dale | 0 | 541-RNC55J1962DSRE665TR-ND | 8,95700 zł | Parametric Equivalent |
| RNC55J1962DSRE765 | Vishay Dale | 0 | 541-RNC55J1962DSRE765TR-ND | 8,64212 zł | Parametric Equivalent |
| RNC55J1962DSRE865 | Vishay Dale | 0 | 541-RNC55J1962DSRE865TR-ND | 8,43626 zł | Parametric Equivalent |


