Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1302BPB14 | |
|---|---|
DigiKey Part Number | 541-RNC55H1302BPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1302BPB14 |
Description | RES 13K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1302BPB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1302BPBSL | Vishay Dale | 0 | RNC55J1302BPBSL-ND | 30,23200 zł | Parametric Equivalent |
| RNC55J1302BPR36 | Vishay Dale | 0 | RNC55J1302BPR36-ND | 6,00567 zł | Parametric Equivalent |
| RNC55J1302BPRE5 | Vishay Dale | 0 | 541-RNC55J1302BPRE5TR-ND | 7,36538 zł | Parametric Equivalent |
| RNC55J1302BPRE6 | Vishay Dale | 0 | RNC55J1302BPRE6-ND | 6,87606 zł | Parametric Equivalent |
| RNC55J1302BPRE7 | Vishay Dale | 0 | 541-RNC55J1302BPRE7TR-ND | 6,62471 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,69390 zł | 2 469,39 zł |
| Unit Price without VAT: | 24,69390 zł |
|---|---|
| Unit Price with VAT: | 30,37350 zł |


