Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1210FPRSL65 | |
|---|---|
DigiKey Part Number | 541-RNC55H1210FPRSL65-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1210FPRSL65 |
Description | RES 121 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1210FPRSL65 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1210FPB14 | Vishay Dale | 0 | RNC55H1210FPB14-ND | 10,22260 zł | Parametric Equivalent |
| RNC55H1210FPBSL65 | Vishay Dale | 0 | 541-RNC55H1210FPBSL65TR-ND | 14,41670 zł | Parametric Equivalent |
| RNC55H1210FPR3865 | Vishay Dale | 0 | 541-RNC55H1210FPR3865TR-ND | 4,93275 zł | Parametric Equivalent |
| RNC55H1210FPRE565 | Vishay Dale | 0 | 541-RNC55H1210FPRE565TR-ND | 6,08576 zł | Parametric Equivalent |
| RNC55H1210FPRE6 | Vishay Dale | 0 | 541-RNC55H1210FPRE6TR-ND | 3,09595 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,41670 zł | 1 441,67 zł |
| Unit Price without VAT: | 14,41670 zł |
|---|---|
| Unit Price with VAT: | 17,73254 zł |


