Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50K6342FSBSL | |
|---|---|
DigiKey Part Number | RNC50K6342FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50K6342FSBSL |
Description | RES 63.4K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K6342FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H6342BSRE6 | Vishay Dale | 0 | RNC50H6342BSRE6-ND | 9,79667 zł | Upgrade |
| RNC50H6342BSRSL | Vishay Dale | 0 | RNC50H6342BSRSL-ND | 40,57530 zł | Upgrade |
| RNC50H6342FPB14 | Vishay Dale | 0 | RNC50H6342FPB14-ND | 17,59640 zł | Upgrade |
| RNC50H6342FPBSL | Vishay Dale | 0 | RNC50H6342FPBSL-ND | 20,71570 zł | Upgrade |
| RNC50H6342FPRSL | Vishay Dale | 0 | RNC50H6342FPRSL-ND | 20,71570 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,99981 zł | 10 999,81 zł |
| Unit Price without VAT: | 10,99981 zł |
|---|---|
| Unit Price with VAT: | 13,52977 zł |


