Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50K4752FPBSL | |
|---|---|
DigiKey Part Number | RNC50K4752FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50K4752FPBSL |
Description | RES 47.5K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K4752FPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4752BRB14 | Vishay Dale | 0 | RNC50H4752BRB14-ND | 34,53850 zł | Upgrade |
| RNC50H4752BSB14 | Vishay Dale | 0 | RNC50H4752BSB14-ND | 34,53850 zł | Upgrade |
| RNC50H4752FMB14 | Vishay Dale | 0 | RNC50H4752FMB14-ND | 17,59640 zł | Upgrade |
| RNC50H4752FRB14 | Vishay Dale | 0 | RNC50H4752FRB14-ND | 17,59640 zł | Upgrade |
| RNC50H4752FSB14 | Vishay Dale | 93 | 541-RNC50H4752FSB14-ND | 28,30000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,99981 zł | 10 999,81 zł |
| Unit Price without VAT: | 10,99981 zł |
|---|---|
| Unit Price with VAT: | 13,52977 zł |


