Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50K1052FSRSL | |
|---|---|
DigiKey Part Number | RNC50K1052FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50K1052FSRSL |
Description | RES 10.5K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K1052FSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1052BSB14 | Vishay Dale | 0 | RNC50H1052BSB14-ND | 34,53850 zł | Upgrade |
| RNC50H1052BSBSL | Vishay Dale | 0 | RNC50H1052BSBSL-ND | 40,57530 zł | Upgrade |
| RNC50J1052BSB14 | Vishay Dale | 0 | RNC50J1052BSB14-ND | 37,46600 zł | Upgrade |
| RNC50J1052BSBSL | Vishay Dale | 0 | RNC50J1052BSBSL-ND | 44,11620 zł | Upgrade |
| RNC50J1052BSR36 | Vishay Dale | 0 | RNC50J1052BSR36-ND | 10,05424 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,99981 zł | 10 999,81 zł |
| Unit Price without VAT: | 10,99981 zł |
|---|---|
| Unit Price with VAT: | 13,52977 zł |



