RNC50J6801BSRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,13775 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,13775 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,13775 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,48659 zł
Datasheet
6.8 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J6801BSRE8

DigiKey Part Number
541-RNC50J6801BSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J6801BSRE8
Description
RES 6.8K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J6801BSB14Vishay Dale0RNC50J6801BSB14-ND21,13775 złParametric Equivalent
RNC50J6801BSRE5Vishay Dale0541-RNC50J6801BSRE5TR-ND21,13775 złParametric Equivalent
RNC50J6801BSRE6Vishay Dale0RNC50J6801BSRE6-ND21,13775 złParametric Equivalent
RNC50J6801BSRE7Vishay Dale0541-RNC50J6801BSRE7TR-ND20,48659 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,06090 zł40 121,80 zł
Manufacturers Standard Package
Unit Price without VAT:20,06090 zł
Unit Price with VAT:24,67491 zł