Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J5111BSRE531 | |
|---|---|
DigiKey Part Number | 541-RNC50J5111BSRE531TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J5111BSRE531 |
Description | RES 5.11K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J5111BSB14 | Vishay Dale | 500 | RNC50J5111BSB14-ND | 21,19000 zł | Parametric Equivalent |
| RNC50J5111BSB1431 | Vishay Dale | 0 | 541-RNC50J5111BSB1431-ND | 40,06720 zł | Parametric Equivalent |
| RNC50J5111BSBSL | Vishay Dale | 0 | RNC50J5111BSBSL-ND | 44,11620 zł | Parametric Equivalent |
| RNC50J5111BSBSL31 | Vishay Dale | 0 | 541-RNC50J5111BSBSL31TR-ND | 47,28040 zł | Parametric Equivalent |
| RNC50J5111BSM22 | Vishay Dale | 0 | 541-RNC50J5111BSM22-ND | 13,55875 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,43056 zł | 7 215,28 zł |
| Unit Price without VAT: | 14,43056 zł |
|---|---|
| Unit Price with VAT: | 17,74959 zł |



