Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65124R00BHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC65124R00BHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC65124R00BHEA500 |
Description | RES 124 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC65124R00BHEB500 | Vishay Dale | 0 | 541-ERC65124R00BHEB500TR-ND | 22,54096 zł | Parametric Equivalent |
| ERC65124R00BHEK500 | Vishay Dale | 0 | 541-ERC65124R00BHEK500-ND | 57,20650 zł | Parametric Equivalent |
| RN65E1240BB14 | Vishay Dale | 0 | RN65E1240BB14-ND | 22,47910 zł | Parametric Equivalent |
| RN65E1240BBSL | Vishay Dale | 0 | RN65E1240BBSL-ND | 26,55000 zł | Parametric Equivalent |
| RN65E1240BRSL | Vishay Dale | 0 | RN65E1240BRSL-ND | 10,34078 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,41014 zł | 53 525,35 zł |
| Unit Price without VAT: | 21,41014 zł |
|---|---|
| Unit Price with VAT: | 26,33447 zł |



