RNC50J1201FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,22994 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 44,11620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,36442 zł
Datasheet
1.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1201FSB14

DigiKey Part Number
RNC50J1201FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J1201FSB14
Description
RES 1.2K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1201FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1201BSRE6Vishay Dale0RNC50J1201BSRE6-ND11,22994 złUpgrade
RNC50J1201BSRSLVishay Dale0RNC50J1201BSRSL-ND44,11620 złUpgrade
RNC50J1201FSRE6Vishay Dale0RNC50J1201FSRE6-ND15,36442 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 00015,36442 zł15 364,42 zł
Unit Price without VAT:15,36442 zł
Unit Price with VAT:18,89824 zł