Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC50J10R7FSBSL | |
|---|---|
DigiKey Part Number | RNC50J10R7FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J10R7FSBSL |
Description | RES 10.7 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.7 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J10R7FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J10R7BSRE6 | Vishay Dale | 0 | RNC50J10R7BSRE6-ND | 19,94873 zł | Upgrade |
| RNC50J10R7BSRSL | Vishay Dale | 0 | RNC50J10R7BSRSL-ND | 68,05000 zł | Upgrade |
| RNC50J10R7FSB14 | Vishay Dale | 0 | RNC50J10R7FSB14-ND | 39,45680 zł | Parametric Equivalent |
| RNC50J10R7FSRSL | Vishay Dale | 0 | RNC50J10R7FSRSL-ND | 46,57910 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,57910 zł | 4 657,91 zł |
| Unit Price without VAT: | 46,57910 zł |
|---|---|
| Unit Price with VAT: | 57,29229 zł |


