RNC50H8562DSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 40,57530 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,22994 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 44,11620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,02840 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,02840 zł
Datasheet
85.6 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H8562DSB14

DigiKey Part Number
RNC50H8562DSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H8562DSB14
Description
RES 85.6K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
85.6 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H8562DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H8562BSRSLVishay Dale0RNC50H8562BSRSL-ND40,57530 złUpgrade
RNC50J8562BSRE6Vishay Dale0RNC50J8562BSRE6-ND11,22994 złUpgrade
RNC50J8562BSRSLVishay Dale0RNC50J8562BSRSL-ND44,11620 złUpgrade
RNC50H8562DSBSLVishay Dale0RNC50H8562DSBSL-ND29,02840 złParametric Equivalent
RNC50H8562DSRSLVishay Dale0RNC50H8562DSRSL-ND29,02840 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10024,69390 zł2 469,39 zł
Manufacturers Standard Package
Unit Price without VAT:24,69390 zł
Unit Price with VAT:30,37350 zł