RNC50H6902DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 40,57530 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,22994 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 44,11620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,69390 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,02840 zł
Datasheet
69 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6902DSBSL

DigiKey Part Number
RNC50H6902DSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H6902DSBSL
Description
RES 69K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
69 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H6902DSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H6902BSRSLVishay Dale0RNC50H6902BSRSL-ND40,57530 złUpgrade
RNC50J6902BSRE6Vishay Dale0RNC50J6902BSRE6-ND11,22994 złUpgrade
RNC50J6902BSRSLVishay Dale0RNC50J6902BSRSL-ND44,11620 złUpgrade
RNC50H6902DSB14Vishay Dale0RNC50H6902DSB14-ND24,69390 złParametric Equivalent
RNC50H6902DSRSLVishay Dale0RNC50H6902DSRSL-ND29,02840 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10029,02840 zł2 902,84 zł
Manufacturers Standard Package
Unit Price without VAT:29,02840 zł
Unit Price with VAT:35,70493 zł