RNC50H5971FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,79667 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 40,57530 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,69390 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 29,02840 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 29,02840 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,22994 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 44,11620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,69390 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,02840 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,02840 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,36442 zł
Datasheet
5.97 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H5971FSB14

DigiKey Part Number
RNC50H5971FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H5971FSB14
Description
RES 5.97K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.97 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H5971FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H5971BSRE6Vishay Dale0RNC50H5971BSRE6-ND9,79667 złUpgrade
RNC50H5971BSRSLVishay Dale0RNC50H5971BSRSL-ND40,57530 złUpgrade
RNC50H5971DRB14Vishay Dale0RNC50H5971DRB14-ND24,69390 złUpgrade
RNC50H5971DRBSLVishay Dale0RNC50H5971DRBSL-ND29,02840 złUpgrade
RNC50H5971DRRSLVishay Dale0RNC50H5971DRRSL-ND29,02840 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0009,28423 zł9 284,23 zł
Unit Price without VAT:9,28423 zł
Unit Price with VAT:11,41960 zł