Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H5421DSB14 | |
|---|---|
DigiKey Part Number | RNC50H5421DSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H5421DSB14 |
Description | RES 5.42K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.42 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H5421DSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J5421BSR36 | Vishay Dale | 0 | RNC50J5421BSR36-ND | 10,05424 zł | Upgrade |
| RNC50J5421BSRE6 | Vishay Dale | 0 | RNC50J5421BSRE6-ND | 11,22994 zł | Upgrade |
| RNC50J5421BSRSL | Vishay Dale | 0 | RNC50J5421BSRSL-ND | 44,11620 zł | Upgrade |
| RNC50H5421DSBSL | Vishay Dale | 0 | RNC50H5421DSBSL-ND | 29,02840 zł | Parametric Equivalent |
| RNC50H5421DSRSL | Vishay Dale | 0 | RNC50H5421DSRSL-ND | 29,02840 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,69390 zł | 2 469,39 zł |
| Unit Price without VAT: | 24,69390 zł |
|---|---|
| Unit Price with VAT: | 30,37350 zł |


