Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H3520BSRE8 | |
|---|---|
DigiKey Part Number | 541-RNC50H3520BSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H3520BSRE8 |
Description | RES 352 OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 352 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3520BSB14 | Vishay Dale | 0 | RNC50H3520BSB14-ND | 34,53850 zł | Parametric Equivalent |
| RNC50H3520BSBSL | Vishay Dale | 0 | RNC50H3520BSBSL-ND | 40,57530 zł | Parametric Equivalent |
| RNC50H3520BSRE5 | Vishay Dale | 0 | 541-RNC50H3520BSRE5TR-ND | 10,45842 zł | Parametric Equivalent |
| RNC50H3520BSRE6 | Vishay Dale | 0 | RNC50H3520BSRE6-ND | 9,79667 zł | Parametric Equivalent |
| RNC50H3520BSRE7 | Vishay Dale | 0 | 541-RNC50H3520BSRE7TR-ND | 9,45680 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,23470 zł | 18 469,40 zł |
| Unit Price without VAT: | 9,23470 zł |
|---|---|
| Unit Price with VAT: | 11,35868 zł |




