Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H16R2FSRE7 | |
|---|---|
DigiKey Part Number | 541-RNC50H16R2FSRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H16R2FSRE7 |
Description | RES 16.2 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.2 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H16R2FSB14 | Vishay Dale | 0 | RNC50H16R2FSB14-ND | 28,71350 zł | Parametric Equivalent |
| RNC50H16R2FSBSL | Vishay Dale | 0 | RNC50H16R2FSBSL-ND | 33,81600 zł | Parametric Equivalent |
| RNC50H16R2FSR36 | Vishay Dale | 0 | RNC50H16R2FSR36-ND | 8,66281 zł | Parametric Equivalent |
| RNC50H16R2FSRE5 | Vishay Dale | 0 | 541-RNC50H16R2FSRE5TR-ND | 10,45842 zł | Parametric Equivalent |
| RNC50H16R2FSRE6 | Vishay Dale | 0 | RNC50H16R2FSRE6-ND | 9,79667 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,45680 zł | 14 185,20 zł |
| Unit Price without VAT: | 9,45680 zł |
|---|---|
| Unit Price with VAT: | 11,63186 zł |




