Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H1963FRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC50H1963FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H1963FRRE5 |
Description | RES 196K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1963DRB14 | Vishay Dale | 0 | 541-RNC50H1963DRB14-ND | 24,69390 zł | Parametric Equivalent |
| RNC50H1963FRB14 | Vishay Dale | 0 | RNC50H1963FRB14-ND | 17,59640 zł | Parametric Equivalent |
| RNC50H1963FRBSL | Vishay Dale | 0 | RNC50H1963FRBSL-ND | 20,71570 zł | Parametric Equivalent |
| RNC50H1963FRRE6 | Vishay Dale | 0 | RNC50H1963FRRE6-ND | 4,88309 zł | Parametric Equivalent |
| RNC50H1963FRRSL | Vishay Dale | 0 | RNC50H1963FRRSL-ND | 20,71570 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,24810 zł | 2 624,05 zł |
| Unit Price without VAT: | 5,24810 zł |
|---|---|
| Unit Price with VAT: | 6,45516 zł |



