RNC50H1101FSRSL31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,69390 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,02840 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,26068 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,02840 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 180
Unit Price: 28,30000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,33540 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,71570 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,00020 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,23385 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,51627 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,24810 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,97208 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,88309 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,44811 zł
Datasheet
1.1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1101FSRSL31

DigiKey Part Number
541-RNC50H1101FSRSL31-ND
Manufacturer
Manufacturer Product Number
RNC50H1101FSRSL31
Description
RES 1.1K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1101DSB14Vishay Dale0RNC50H1101DSB14-ND24,69390 złParametric Equivalent
RNC50H1101DSBSLVishay Dale0RNC50H1101DSBSL-ND29,02840 złParametric Equivalent
RNC50H1101DSM23Vishay Dale0541-RNC50H1101DSM23-ND10,26068 złParametric Equivalent
RNC50H1101DSRSLVishay Dale0RNC50H1101DSRSL-ND29,02840 złParametric Equivalent
RNC50H1101FSB14Vishay Dale180541-RNC50H1101FSB14-ND28,30000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10024,00020 zł2 400,02 zł
Manufacturers Standard Package
Unit Price without VAT:24,00020 zł
Unit Price with VAT:29,52025 zł