Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H1101DMRE8 | |
|---|---|
DigiKey Part Number | 541-RNC50H1101DMRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H1101DMRE8 |
Description | RES 1.1K OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1101DMB14 | Vishay Dale | 0 | RNC50H1101DMB14-ND | 24,69390 zł | Parametric Equivalent |
| RNC50H1101DMBSL | Vishay Dale | 0 | RNC50H1101DMBSL-ND | 29,02840 zł | Parametric Equivalent |
| RNC50H1101DMRE5 | Vishay Dale | 0 | 541-RNC50H1101DMRE5TR-ND | 8,32390 zł | Parametric Equivalent |
| RNC50H1101DMRE6 | Vishay Dale | 0 | RNC50H1101DMRE6-ND | 7,78015 zł | Parametric Equivalent |
| RNC50H1101DMRE7 | Vishay Dale | 0 | 541-RNC50H1101DMRE7TR-ND | 7,50087 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,31829 zł | 14 636,58 zł |
| Unit Price without VAT: | 7,31829 zł |
|---|---|
| Unit Price with VAT: | 9,00150 zł |



