Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D6651FRSL | |
|---|---|
DigiKey Part Number | RN65D6651FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65D6651FRSL |
Description | RES 6.65K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D6651FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E6651CB14 | Vishay Dale | 0 | RN65E6651CB14-ND | 21,74090 zł | Upgrade |
| RN65C6651FB14 | Vishay Dale | 0 | RN65C6651FB14-ND | 16,87210 zł | Parametric Equivalent |
| RN65C6651FBSL | Vishay Dale | 0 | RN65C6651FBSL-ND | 19,88330 zł | Parametric Equivalent |
| RN65C6651FRE6 | Vishay Dale | 0 | RN65C6651FRE6-ND | 3,08557 zł | Parametric Equivalent |
| RN65C6651FRSL | Vishay Dale | 0 | RN65C6651FRSL-ND | 5,52416 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,03200 zł | 2 516,00 zł |
| Unit Price without VAT: | 5,03200 zł |
|---|---|
| Unit Price with VAT: | 6,18936 zł |


