
RN65D3300FB14 | |
|---|---|
DigiKey Part Number | 541-RN65D3300FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D3300FB14 |
Description | RES 330 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D3300FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 zł | 6,18 zł |
| 10 | 4,08300 zł | 40,83 zł |
| 25 | 3,50880 zł | 87,72 zł |
| 50 | 3,15060 zł | 157,53 zł |
| 100 | 2,84530 zł | 284,53 zł |
| 300 | 2,45277 zł | 735,83 zł |
| 500 | 2,30192 zł | 1 150,96 zł |
| 1 000 | 2,12421 zł | 2 124,21 zł |
| 5 000 | 1,80796 zł | 9 039,80 zł |
| Unit Price without VAT: | 6,18000 zł |
|---|---|
| Unit Price with VAT: | 7,60140 zł |

