
RN65D1005FB14 | |
|---|---|
DigiKey Part Number | 541-RN65D1005FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1005FB14 |
Description | RES 10M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1005FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,22000 zł | 48,22 zł |
| 10 | 33,62800 zł | 336,28 zł |
| 25 | 29,68600 zł | 742,15 zł |
| 50 | 27,21760 zł | 1 360,88 zł |
| 100 | 25,12020 zł | 2 512,02 zł |
| 300 | 22,42347 zł | 6 727,04 zł |
| 500 | 21,38852 zł | 10 694,26 zł |
| 1 000 | 20,16927 zł | 20 169,27 zł |
| Unit Price without VAT: | 48,22000 zł |
|---|---|
| Unit Price with VAT: | 59,31060 zł |

